Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
16 SOIC Pin View

TL494BDR2G

DigiKey Part Number
TL494BDR2GOSTR-ND - Tape & Reel (TR)
TL494BDR2GOSCT-ND - Cut Tape (CT)
TL494BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
TL494BDR2G
Description
IC REG CTRLR BCK/PSH-PULL 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL494BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Manufacturer
onsemi
Frequency - Switching
200kHz
Series
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.47500¥64.75
25¥5.84520¥146.13
100¥5.15470¥515.47
250¥4.82572¥1,206.43
500¥4.62722¥2,313.61
1,000¥4.51079¥4,510.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.16652¥10,416.30
5,000¥4.06565¥20,328.25
Manufacturers Standard Package