TPMR10D | ||
---|---|---|
DigiKey Part Number | 1801-TPMR10DTR-ND - Tape & Reel (TR) 1801-TPMR10DCT-ND - Cut Tape (CT) 1801-TPMR10DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPMR10D | |
Description | DIODE GEN PURP 200V 10A TO277A | |
Customer Reference | ||
Detailed Description | Diode 200 V 10A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPMR10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥5.02170 | ¥502.17 |
500 | ¥4.25638 | ¥2,128.19 |