
RF101LAM2STR | |
|---|---|
DigiKey Part Number | RF101LAM2STR-ND - Tape & Reel (TR) RF101LAM2SCT-ND - Cut Tape (CT) RF101LAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101LAM2STR |
Description | DIODE STANDARD 200V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF101LAM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.26600 | ¥22.66 |
| 100 | ¥1.53890 | ¥153.89 |
| 500 | ¥1.15260 | ¥576.30 |
| 1,000 | ¥1.02789 | ¥1,027.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72664 | ¥2,179.92 |
| 6,000 | ¥0.66156 | ¥3,969.36 |
| 9,000 | ¥0.65229 | ¥5,870.61 |
| 15,000 | ¥0.64033 | ¥9,604.95 |
| 21,000 | ¥0.63832 | ¥13,404.72 |
| 30,000 | ¥0.62782 | ¥18,834.60 |
| 75,000 | ¥0.59093 | ¥44,319.75 |











