
DMP4015SPS-13 | |
|---|---|
DigiKey Part Number | DMP4015SPS-13DITR-ND - Tape & Reel (TR) DMP4015SPS-13DICT-ND - Cut Tape (CT) DMP4015SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SPS-13 |
Description | MOSFET P-CH 40V 8.5A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥7.75700 | ¥77.57 |
| 100 | ¥5.13980 | ¥513.98 |
| 500 | ¥4.01674 | ¥2,008.37 |
| 1,000 | ¥3.65534 | ¥3,655.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.26400 | ¥8,160.00 |
| 5,000 | ¥3.02217 | ¥15,110.85 |
| 7,500 | ¥2.89896 | ¥21,742.20 |
| 12,500 | ¥2.76058 | ¥34,507.25 |
| 17,500 | ¥2.67866 | ¥46,876.55 |
| 25,000 | ¥2.62572 | ¥65,643.00 |




