
DMP4015SPSQ-13 | |
|---|---|
DigiKey Part Number | DMP4015SPSQ-13DITR-ND - Tape & Reel (TR) DMP4015SPSQ-13DICT-ND - Cut Tape (CT) DMP4015SPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SPSQ-13 |
Description | MOSFET P-CH 40V 8.5A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.63900 | ¥46.39 |
| 25 | ¥4.16800 | ¥104.20 |
| 100 | ¥3.65290 | ¥365.29 |
| 250 | ¥3.40692 | ¥851.73 |
| 500 | ¥3.25888 | ¥1,629.44 |
| 1,000 | ¥3.13698 | ¥3,136.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.00820 | ¥7,520.50 |
| 5,000 | ¥2.93059 | ¥14,652.95 |
| 7,500 | ¥2.89171 | ¥21,687.82 |
| 12,500 | ¥2.84866 | ¥35,608.25 |
| 17,500 | ¥2.82350 | ¥49,411.25 |
| 25,000 | ¥2.79928 | ¥69,982.00 |





