
FMMT555TA | |
|---|---|
DigiKey Part Number | FMMT555TATR-ND - Tape & Reel (TR) FMMT555TACT-ND - Cut Tape (CT) FMMT555TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555TA |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT555TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 300mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96000 | ¥29.60 |
| 100 | ¥1.88960 | ¥188.96 |
| 500 | ¥1.42582 | ¥712.91 |
| 1,000 | ¥1.27589 | ¥1,275.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08528 | ¥3,255.84 |
| 6,000 | ¥0.98922 | ¥5,935.32 |
| 9,000 | ¥0.94025 | ¥8,462.25 |
| 15,000 | ¥0.88521 | ¥13,278.15 |
| 21,000 | ¥0.85261 | ¥17,904.81 |
| 30,000 | ¥0.82093 | ¥24,627.90 |
| 75,000 | ¥0.77526 | ¥58,144.50 |








