Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT455TA

DigiKey Part Number
FMMT455TR-ND - Tape & Reel (TR)
FMMT455CT-ND - Cut Tape (CT)
FMMT455DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT455TA
Description
TRANS NPN 140V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT455TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.73000¥37.30
100¥2.39250¥239.25
500¥1.81626¥908.13
1,000¥1.63043¥1,630.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39410¥4,182.30
6,000¥1.27501¥7,650.06
9,000¥1.21432¥10,928.88
15,000¥1.14612¥17,191.80
21,000¥1.10574¥23,220.54
30,000¥1.06648¥31,994.40
Manufacturers Standard Package