
MBRA160T3G | |
|---|---|
DigiKey Part Number | MBRA160T3GOSTR-ND - Tape & Reel (TR) MBRA160T3GOSCT-ND - Cut Tape (CT) MBRA160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA160T3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA160T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA260-HF | Comchip Technology | 169,828 | 641-1699-1-ND | ¥4.30000 | Similar |
| PMEG6010EP,115 | Nexperia USA Inc. | 10,979 | 1727-5845-1-ND | ¥3.89000 | Similar |
| SK36A | Taiwan Semiconductor Corporation | 15,029 | 1801-SK36ACT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.03500 | ¥30.35 |
| 100 | ¥1.93350 | ¥193.35 |
| 500 | ¥1.45634 | ¥728.17 |
| 1,000 | ¥1.30203 | ¥1,302.03 |
| 2,000 | ¥1.17207 | ¥2,344.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.95484 | ¥4,774.20 |
| 10,000 | ¥0.87419 | ¥8,741.90 |










