Diode 60 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA260-HF

DigiKey Part Number
641-1699-2-ND - Tape & Reel (TR)
641-1699-1-ND - Cut Tape (CT)
641-1699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA260-HF
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169,828
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.63800¥26.38
100¥1.67300¥167.30
500¥1.25340¥626.70
1,000¥1.11786¥1,117.86
2,000¥1.00365¥2,007.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.87989¥4,399.45
10,000¥0.80331¥8,033.10
15,000¥0.76428¥11,464.20
25,000¥0.72043¥18,010.75
35,000¥0.69445¥24,305.75
50,000¥0.66921¥33,460.50
Manufacturers Standard Package