
MURS110T3G | |
|---|---|
DigiKey Part Number | MURS110T3GOSTR-ND - Tape & Reel (TR) MURS110T3GOSCT-ND - Cut Tape (CT) MURS110T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS110T3G |
Description | DIODE STANDARD 100V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10,323 | 641-CGRB202-GCT-ND | ¥0.93000 | Similar |
| ESH2B-E3/5BT | Vishay General Semiconductor - Diodes Division | 147 | 112-ESH2B-E3/5BTCT-ND | ¥1.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 100 | ¥2.06170 | ¥206.17 |
| 500 | ¥1.55592 | ¥777.96 |
| 1,000 | ¥1.39258 | ¥1,392.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.12551 | ¥2,813.78 |
| 5,000 | ¥1.02407 | ¥5,120.35 |







