Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5972D013TR

DigiKey Part Number
497-10185-2-ND - Tape & Reel (TR)
497-10185-1-ND - Cut Tape (CT)
497-10185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5972D013TR
Description
IC REG BUCK ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
A5972D013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
36V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
250kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
8-SOIC
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥15.96900¥159.69
25¥14.59160¥364.79
100¥13.07820¥1,307.82
250¥12.35704¥3,089.26
500¥12.05468¥6,027.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.18626¥27,965.65
5,000¥10.95857¥54,792.85
7,500¥10.84449¥81,333.68
Manufacturers Standard Package