
CGRB202-G | |
|---|---|
DigiKey Part Number | 641-CGRB202-GTR-ND - Tape & Reel (TR) 641-CGRB202-GCT-ND - Cut Tape (CT) 641-CGRB202-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRB202-G |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB202-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58900 | ¥25.89 |
| 100 | ¥1.63990 | ¥163.99 |
| 500 | ¥1.22810 | ¥614.05 |
| 1,000 | ¥1.09495 | ¥1,094.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92550 | ¥2,776.50 |
| 6,000 | ¥0.84005 | ¥5,040.30 |
| 9,000 | ¥0.79649 | ¥7,168.41 |
| 15,000 | ¥0.74753 | ¥11,212.95 |
| 21,000 | ¥0.71852 | ¥15,088.92 |
| 30,000 | ¥0.69034 | ¥20,710.20 |


