SIT1579AC-J3-33E-0001.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1579AC-J3-33E-0001.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AC-J3-33E-0001.000000 |
Description | MEMS OSC XO 1.0000KHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥17.26400 | ¥172.64 |
50 | ¥16.86520 | ¥843.26 |
100 | ¥14.45500 | ¥1,445.50 |
500 | ¥14.05374 | ¥7,026.87 |
1,000 | ¥11.84535 | ¥11,845.35 |
2,500 | ¥11.24306 | ¥28,107.65 |
5,000 | ¥10.84153 | ¥54,207.65 |