
TSH80IYLT | |
|---|---|
DigiKey Part Number | 497-15862-2-ND - Tape & Reel (TR) 497-15862-1-ND - Cut Tape (CT) 497-15862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH80IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSH80IYLT Models |
Category | Current - Supply 9.8mA |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 118V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 65 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 100 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 800 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥10.13900 | ¥101.39 |
| 25 | ¥9.21240 | ¥230.31 |
| 100 | ¥8.19120 | ¥819.12 |
| 250 | ¥7.70444 | ¥1,926.11 |
| 500 | ¥7.41086 | ¥3,705.43 |
| 1,000 | ¥7.36264 | ¥7,362.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.87111 | ¥20,613.33 |
| 6,000 | ¥6.72515 | ¥40,350.90 |
| 9,000 | ¥6.65205 | ¥59,868.45 |











