N-Channel 40 V 150A (Tc) 165W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH4005SCT

DigiKey Part Number
DMNH4005SCT-ND
Manufacturer
Manufacturer Product Number
DMNH4005SCT
Description
MOSFET N-CH 40V 150A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 150A (Tc) 165W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tube
Vgs (Max)
20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2846 pF @ 20 V
FET Type
Power Dissipation (Max)
165W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 5,400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
50¥14.03420¥701.71
100¥12.66880¥1,266.88
500¥10.27448¥5,137.24
1,000¥9.50512¥9,505.12
2,000¥8.85833¥17,716.66
5,000¥8.18936¥40,946.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.