Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3
Introducing Power by Linear

LT1460HCS3-2.5#TRMPBF

DigiKey Part Number
LT1460HCS3-2.5#TRMPBFTR-ND - Tape & Reel (TR)
LT1460HCS3-2.5#TRMPBFCT-ND - Cut Tape (CT)
LT1460HCS3-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460HCS3-2.5#TRMPBF
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460HCS3-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.4V ~ 20V
Part Status
Active
Current - Supply
175µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.70000¥82.70
10¥64.47300¥644.73
25¥59.91120¥1,497.78
100¥54.89710¥5,489.71
250¥54.02888¥13,507.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥51.06740¥25,533.70
1,000¥49.88189¥49,881.89
1,500¥49.28829¥73,932.44
Manufacturers Standard Package