MAX4564EUA+T | |
---|---|
DigiKey Part Number | MAX4564EUA+TR-ND - Tape & Reel (TR) MAX4564EUA+CT-ND - Cut Tape (CT) MAX4564EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4564EUA+T |
Description | IC SWITCH SPDT X 1 60OHM 8UMAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4564EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 12V | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73700 | ¥197.37 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥16.16930 | ¥1,616.93 |
250 | ¥15.34000 | ¥3,835.00 |
500 | ¥13.76468 | ¥6,882.34 |
1,000 | ¥11.60876 | ¥11,608.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02832 | ¥27,570.80 |
5,000 | ¥10.61373 | ¥53,068.65 |