Similar



LT3010EMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT3010EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3010EMS8E#PBF |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.275V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.14000 | ¥49.14 |
| 10 | ¥37.60000 | ¥376.00 |
| 50 | ¥32.98900 | ¥1,649.45 |
| 100 | ¥31.56030 | ¥3,156.03 |
| 250 | ¥30.05180 | ¥7,512.95 |
| 500 | ¥29.14274 | ¥14,571.37 |
| 1,000 | ¥28.39433 | ¥28,394.33 |
| 2,500 | ¥27.60434 | ¥69,010.85 |











