MAX44263AXA+T | ||
---|---|---|
DigiKey Part Number | MAX44263AXA+TR-ND - Tape & Reel (TR) MAX44263AXA+CT-ND - Cut Tape (CT) MAX44263AXA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX44263AXA+T | |
Description | IC OPAMP GP 2 CIRCUIT SC70-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX44263AXA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.17700 | ¥241.77 |
25 | ¥22.85800 | ¥571.45 |
100 | ¥19.81000 | ¥1,981.00 |
250 | ¥18.79416 | ¥4,698.54 |
500 | ¥16.86414 | ¥8,432.07 |
1,000 | ¥14.22269 | ¥14,222.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34341 | ¥33,358.53 |
5,000 | ¥12.84178 | ¥64,208.90 |