ESDSBULC0504DFN10-TP | ||
---|---|---|
DigiKey Part Number | 353-ESDSBULC0504DFN10-TPTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESDSBULC0504DFN10-TP | |
Description | ESD PROTECTION DEVICE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66964 | ¥2,008.92 |
6,000 | ¥0.60268 | ¥3,616.08 |
15,000 | ¥0.53572 | ¥8,035.80 |
30,000 | ¥0.50223 | ¥15,066.90 |
75,000 | ¥0.44531 | ¥33,398.25 |
150,000 | ¥0.42857 | ¥64,285.50 |