AOZ8S321UD4-05 | ||
---|---|---|
DigiKey Part Number | 785-AOZ8S321UD4-05TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AOZ8S321UD4-05 | |
Description | TVS DIODE 5VWM 7VC 10DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7V Clamp 16A Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.41125 | ¥3,701.25 |
30,000 | ¥0.40354 | ¥12,106.20 |
75,000 | ¥0.33414 | ¥25,060.50 |
150,000 | ¥0.32900 | ¥49,350.00 |