15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0594P.TAT

DigiKey Part Number
600-RCLAMP0594P.TATTR-ND - Tape & Reel (TR)
600-RCLAMP0594P.TATCT-ND - Cut Tape (CT)
600-RCLAMP0594P.TATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0594P.TAT
Description
TVS DIODE 5VWM 15VC 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V
Mfr
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,402
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.20000¥16.20
10¥10.29600¥102.96
100¥6.89100¥689.10
500¥5.43062¥2,715.31
1,000¥4.96050¥4,960.50
2,000¥4.56519¥9,130.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.13743¥20,687.15
10,000¥3.87321¥38,732.10
15,000¥3.73870¥56,080.50
Manufacturers Standard Package