



RCLAMP03354P.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP03354P.CTR-ND - Tape & Reel (TR) 600-RCLAMP03354P.CCT-ND - Cut Tape (CT) 600-RCLAMP03354P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03354P.C |
Description | TVS DIODE 3.3VWM 7VC 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI2, USB 3.2 |
Part Status Active | Capacitance @ Frequency 0.28pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.55100 | ¥75.51 |
| 100 | ¥4.99260 | ¥499.26 |
| 500 | ¥3.89600 | ¥1,948.00 |
| 1,000 | ¥3.54295 | ¥3,542.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.09449 | ¥9,283.47 |
| 6,000 | ¥2.86877 | ¥17,212.62 |
| 9,000 | ¥2.75379 | ¥24,784.11 |
| 15,000 | ¥2.62463 | ¥39,369.45 |
| 21,000 | ¥2.54818 | ¥53,511.78 |
| 30,000 | ¥2.49961 | ¥74,988.30 |



