ESDLC0524DFN10-TP | ||
---|---|---|
DigiKey Part Number | ESDLC0524DFN10-TPMSTR-ND - Tape & Reel (TR) ESDLC0524DFN10-TPMSCT-ND - Cut Tape (CT) ESDLC0524DFN10-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDLC0524DFN10-TP | |
Description | TVS DIODE 5VWM 28VC 10DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
1,000 | ¥0.82914 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74207 | ¥2,226.21 |
6,000 | ¥0.72550 | ¥4,353.00 |
9,000 | ¥0.64259 | ¥5,783.31 |
30,000 | ¥0.63430 | ¥19,029.00 |
75,000 | ¥0.53894 | ¥40,420.50 |
150,000 | ¥0.51822 | ¥77,733.00 |