
PUSB3F96X | |
|---|---|
DigiKey Part Number | 1727-2030-2-ND - Tape & Reel (TR) 1727-2030-1-ND - Cut Tape (CT) 1727-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3F96X |
Description | TVS DIODE 5.5VWM 4.6V DFN2510A10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3F96X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14950 | ¥114.95 |
| 500 | ¥0.85308 | ¥426.54 |
| 1,000 | ¥0.75715 | ¥757.15 |
| 2,000 | ¥0.67628 | ¥1,352.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58854 | ¥2,942.70 |
| 10,000 | ¥0.53425 | ¥5,342.50 |
| 15,000 | ¥0.50656 | ¥7,598.40 |
| 25,000 | ¥0.47545 | ¥11,886.25 |
| 35,000 | ¥0.45702 | ¥15,995.70 |
| 50,000 | ¥0.43910 | ¥21,955.00 |
| 125,000 | ¥0.39979 | ¥49,973.75 |










