ISL95810UIU8Z-T | ||
---|---|---|
DigiKey Part Number | ISL95810UIU8Z-TTR-ND - Tape & Reel (TR) ISL95810UIU8Z-TCT-ND - Cut Tape (CT) ISL95810UIU8Z-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL95810UIU8Z-T | |
Description | IC DGTL POT 50KOHM 256TAP 8MSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL95810UIU8Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.46210 | ¥1,746.21 |
250 | ¥16.56648 | ¥4,141.62 |
500 | ¥14.86482 | ¥7,432.41 |
1,000 | ¥12.53666 | ¥12,536.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.90982 | ¥29,774.55 |
5,000 | ¥11.46209 | ¥57,310.45 |