74LVCE1G126W5-7 | ||
---|---|---|
DigiKey Part Number | 74LVCE1G126W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G126W5-7DICT-ND - Cut Tape (CT) 74LVCE1G126W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVCE1G126W5-7 | |
Description | IC BUFFER NON-INVERT 5.5V SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVCE1G126W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.37400 | ¥59.35 |
100 | ¥1.76580 | ¥176.58 |
250 | ¥1.60028 | ¥400.07 |
500 | ¥1.32436 | ¥662.18 |
1,000 | ¥0.99322 | ¥993.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91046 | ¥2,731.38 |
6,000 | ¥0.85527 | ¥5,131.62 |
15,000 | ¥0.80010 | ¥12,001.50 |
30,000 | ¥0.73388 | ¥22,016.40 |
75,000 | ¥0.70629 | ¥52,971.75 |