AT45DB161E-SHF-T | ||
---|---|---|
DigiKey Part Number | 1265-1093-2-ND - Tape & Reel (TR) 1265-1093-1-ND - Cut Tape (CT) 1265-1093-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT45DB161E-SHF-T | |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72900 | ¥207.29 |
25 | ¥20.41160 | ¥510.29 |
50 | ¥20.35760 | ¥1,017.88 |
100 | ¥18.19030 | ¥1,819.03 |
250 | ¥17.59264 | ¥4,398.16 |
500 | ¥17.52876 | ¥8,764.38 |
1,000 | ¥16.32240 | ¥16,322.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.05556 | ¥32,111.12 |
4,000 | ¥15.26557 | ¥61,062.28 |