MX29LV320EBTI-70G | ||
---|---|---|
DigiKey Part Number | 1092-1129-ND | |
Manufacturer | ||
Manufacturer Product Number | MX29LV320EBTI-70G | |
Description | IC FLASH 32MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP | |
EDA/CAD Models | MX29LV320EBTI-70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26300 | ¥322.63 |
25 | ¥31.56320 | ¥789.08 |
40 | ¥31.39450 | ¥1,255.78 |
96 | ¥28.14865 | ¥2,702.27 |
288 | ¥28.04604 | ¥8,077.26 |
480 | ¥27.02106 | ¥12,970.11 |
960 | ¥25.68884 | ¥24,661.29 |