
MX25L6433FM2I-08G | |
|---|---|
DigiKey Part Number | MX25L6433FM2I-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FM2I-08G |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥7.13700 | ¥71.37 |
| 25 | ¥6.94640 | ¥173.66 |
| 92 | ¥6.66315 | ¥613.01 |
| 184 | ¥6.51174 | ¥1,198.16 |
| 276 | ¥6.42322 | ¥1,772.81 |
| 552 | ¥6.27176 | ¥3,462.01 |
| 1,012 | ¥6.13974 | ¥6,213.42 |
| 5,060 | ¥5.79349 | ¥29,315.06 |











