CS-043-048.0M | ||
---|---|---|
DigiKey Part Number | CW851TR-ND - Tape & Reel (TR) CW851CT-ND - Cut Tape (CT) CW851DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS-043-048.0M | |
Description | CRYSTAL 48.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz ±15ppm Crystal 8pF 20 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.37300 | ¥133.73 |
50 | ¥13.05940 | ¥652.97 |
100 | ¥11.19340 | ¥1,119.34 |
500 | ¥10.88248 | ¥5,441.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.17239 | ¥9,172.39 |
3,000 | ¥8.70601 | ¥26,118.03 |
5,000 | ¥8.39508 | ¥41,975.40 |
10,000 | ¥8.08416 | ¥80,841.60 |