STS321033B100 | ||
---|---|---|
DigiKey Part Number | 283-STS321033B100TR-ND - Tape & Reel (TR) 283-STS321033B100CT-ND - Cut Tape (CT) 283-STS321033B100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS321033B100 | |
Description | TVS DIODE 3.3VWM 17.5VC SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 17.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52690 | ¥152.69 |
500 | ¥1.41398 | ¥706.99 |
1,000 | ¥0.96156 | ¥961.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88521 | ¥2,655.63 |
6,000 | ¥0.84844 | ¥5,090.64 |
9,000 | ¥0.76360 | ¥6,872.40 |
30,000 | ¥0.75228 | ¥22,568.40 |
75,000 | ¥0.70703 | ¥53,027.25 |