SS210Q-LTP | |
---|---|
DigiKey Part Number | 353-SS210Q-LTPTR-ND - Tape & Reel (TR) 353-SS210Q-LTPCT-ND - Cut Tape (CT) 353-SS210Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210Q-LTP |
Description | SCHOTTKY BARRIER RECTIFIERS 100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.56060 | ¥156.06 |
500 | ¥1.44484 | ¥722.42 |
1,000 | ¥0.98241 | ¥982.41 |
2,000 | ¥0.90443 | ¥1,808.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86687 | ¥4,334.35 |
10,000 | ¥0.78018 | ¥7,801.80 |
25,000 | ¥0.76862 | ¥19,215.50 |
50,000 | ¥0.72239 | ¥36,119.50 |