



0532590429 | |
|---|---|
DigiKey Part Number | WM14650-ND |
Manufacturer | |
Manufacturer Product Number | 0532590429 |
Description | CONN HEADER R/A 4POS 3.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532590429 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.311" (7.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.65000 | ¥76.50 |
| 100 | ¥6.49920 | ¥649.92 |
| 600 | ¥5.72625 | ¥3,435.75 |
| 1,200 | ¥5.45293 | ¥6,543.52 |
| 5,400 | ¥4.90405 | ¥26,481.87 |
| 10,200 | ¥4.68904 | ¥47,828.21 |


