SB53AFC-AU_R1_000A1 | ||
---|---|---|
DigiKey Part Number | 3757-SB53AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB53AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB53AFC-AU_R1_000A1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SB53AFC-AU_R1_000A1 | |
Description | DIODE SCHOTTKY 30V 5A SMAF-C | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 5A Surface Mount SMAF-C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 159pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34630 | ¥134.63 |
500 | ¥1.19332 | ¥596.66 |
1,000 | ¥0.92864 | ¥928.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58426 | ¥1,752.78 |
6,000 | ¥0.57466 | ¥3,447.96 |