
DMP2104LP-7 | |
|---|---|
DigiKey Part Number | DMP2104LPDITR-ND - Tape & Reel (TR) DMP2104LPDICT-ND - Cut Tape (CT) DMP2104LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2104LP-7 |
Description | MOSFET P-CH 20V 1.5A 3DFN1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount DFN1411-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package DFN1411-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 950mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.49800 | ¥34.98 |
| 100 | ¥2.24200 | ¥224.20 |
| 500 | ¥1.69750 | ¥848.75 |
| 1,000 | ¥1.52176 | ¥1,521.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.29833 | ¥3,894.99 |
| 6,000 | ¥1.18573 | ¥7,114.38 |
| 9,000 | ¥1.12835 | ¥10,155.15 |
| 15,000 | ¥1.06386 | ¥15,957.90 |
| 21,000 | ¥1.02566 | ¥21,538.86 |
| 30,000 | ¥0.98855 | ¥29,656.50 |









