N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN32D2LFB4-7

DigiKey Part Number
DMN32D2LFB4DITR-ND - Tape & Reel (TR)
DMN32D2LFB4DICT-ND - Cut Tape (CT)
DMN32D2LFB4DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN32D2LFB4-7
Description
MOSFET N-CH 30V 300MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 3 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
X2-DFN1006-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99,395
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.74600¥37.46
100¥2.40740¥240.74
500¥1.82734¥913.67
1,000¥1.64027¥1,640.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40240¥4,207.20
6,000¥1.28251¥7,695.06
9,000¥1.22142¥10,992.78
15,000¥1.15277¥17,291.55
21,000¥1.11212¥23,354.52
30,000¥1.07260¥32,178.00
Manufacturers Standard Package