
MPM3814CGPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM3814CGPA-PTR-ND - Tape & Reel (TR) 1589-MPM3814CGPA-PCT-ND - Cut Tape (CT) 1589-MPM3814CGPA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3814CGPA-P |
Description | 2.75V TO 6V, 1A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3814CGPA-P Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Output 1 | Supplier Device Package 14-ECLGA (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3814CGPA-Z | Monolithic Power Systems Inc. | 675 | 1589-MPM3814CGPA-ZCT-ND | ¥3,119.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 5 | ¥18.37600 | ¥91.88 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥17.69760 | ¥442.44 |
| 50 | ¥17.41160 | ¥870.58 |
| 100 | ¥17.12960 | ¥1,712.96 |
| 250 | ¥16.76296 | ¥4,190.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.49038 | ¥8,245.19 |
| 1,000 | ¥16.22193 | ¥16,221.93 |
| 1,500 | ¥16.06673 | ¥24,100.10 |
| 2,500 | ¥15.87313 | ¥39,682.82 |
| 3,500 | ¥15.74690 | ¥55,114.15 |
| 5,000 | ¥15.61407 | ¥78,070.35 |









