Connector Header Surface Mount 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055680431

DigiKey Part Number
900-5055680431TR-ND - Tape & Reel (TR)
900-5055680431CT-ND - Cut Tape (CT)
900-5055680431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055680431
Description
1.25WB SGL ST ASSY 4CKT BK G038
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055680431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Gold
Series
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Gold
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Features
Pick and Place, Solder Retention
Pitch - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
50VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.4mm
Mounting Type
Contact Finish Thickness - Post
15.0µin (0.38µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Push-Pull
Base Product Number
Insulation Height
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.93100¥79.31
100¥6.73740¥673.74
500¥6.01360¥3,006.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥6.30582¥7,566.98
2,400¥6.00490¥14,411.76
3,600¥5.83564¥21,008.30
6,000¥5.62920¥33,775.20
8,400¥5.49725¥46,176.90
12,000¥5.36081¥64,329.72
Manufacturers Standard Package