ESDLC5V0DFN10-TP | ||
---|---|---|
DigiKey Part Number | ESDLC5V0DFN10-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0DFN10-TPMSCT-ND - Cut Tape (CT) ESDLC5V0DFN10-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDLC5V0DFN10-TP | |
Description | TVS DIODE 5VWM 28VC 10DFN | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDLC5V0DFN10-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10470 | ¥410.47 |
500 | ¥3.42938 | ¥1,714.69 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10068 | ¥3,302.04 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.97010 | ¥8,730.90 |
30,000 | ¥0.94771 | ¥28,431.30 |
75,000 | ¥0.92355 | ¥69,266.25 |