TPS53313RGER | |
---|---|
DigiKey Part Number | 296-36801-2-ND - Tape & Reel (TR) 296-36801-1-ND - Cut Tape (CT) 296-36801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53313RGER |
Description | IC REG BUCK ADJ 6A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53313RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11.2V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.16300 | ¥401.63 |
25 | ¥37.96560 | ¥949.14 |
100 | ¥32.90440 | ¥3,290.44 |
250 | ¥31.21724 | ¥7,804.31 |
500 | ¥28.01110 | ¥14,005.55 |
1,000 | ¥23.62383 | ¥23,623.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.44265 | ¥67,327.95 |