142-0701-871 | |
---|---|
DigiKey Part Number | J610-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-871 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-871 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.19000 | ¥651.90 |
25 | ¥61.41240 | ¥1,535.31 |
50 | ¥59.83800 | ¥2,991.90 |
100 | ¥58.26420 | ¥5,826.42 |
250 | ¥51.96516 | ¥12,991.29 |
500 | ¥48.81558 | ¥24,407.79 |
1,000 | ¥43.14669 | ¥43,146.69 |