ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series
Abracon: Who We Are Today

ASE-24.000MHZ-L-C-T

DigiKey Part Number
535-ASE-24.000MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-24.000MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-24.000MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-24.000MHZ-L-C-T
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-24.000MHZ-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,178
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥9.00500¥90.05
25¥8.92440¥223.11
50¥8.57880¥428.94
100¥8.36620¥836.62
250¥8.05312¥2,013.28
500¥7.69654¥3,848.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.25766¥6,257.66
2,000¥6.16368¥12,327.36
3,000¥6.14170¥18,425.10
5,000¥6.11665¥30,583.25
7,000¥6.04374¥42,306.18
10,000¥5.91420¥59,142.00
12,000¥5.84912¥70,189.44
Manufacturers Standard Package