TVU3V3U4S-DFN2510-10LDG | ||
---|---|---|
DigiKey Part Number | 3526-TVU3V3U4S-DFN2510-10LDGCT-ND - Cut Tape (CT) 3526-TVU3V3U4S-DFN2510-10LDGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVU3V3U4S-DFN2510-10LDG | |
Description | TVS DIODE 3.3V 0.44PF DFN2510 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7.4V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 7.4V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.44pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
5 | ¥1.26400 | ¥6.32 |
10 | ¥1.21200 | ¥12.12 |
50 | ¥1.08280 | ¥54.14 |
100 | ¥1.00790 | ¥100.79 |
250 | ¥0.89588 | ¥223.97 |
500 | ¥0.74668 | ¥373.34 |
1,000 | ¥0.70930 | ¥709.30 |