AQ12CANA-02HTG | ||
---|---|---|
DigiKey Part Number | 18-AQ12CANA-02HTGTR-ND - Tape & Reel (TR) 18-AQ12CANA-02HTGCT-ND - Cut Tape (CT) 18-AQ12CANA-02HTGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQ12CANA-02HTG | |
Description | 12V 12A 30KV SOT23-3L DIODE ARRA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 26.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 26.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39470 | ¥239.47 |
500 | ¥1.86976 | ¥934.88 |
1,000 | ¥1.51980 | ¥1,519.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35859 | ¥4,075.77 |
6,000 | ¥1.28953 | ¥7,737.18 |
9,000 | ¥1.19742 | ¥10,776.78 |
30,000 | ¥1.16978 | ¥35,093.40 |