SDT23C712L02 | ||
---|---|---|
DigiKey Part Number | 13-SDT23C712L02TR-ND - Tape & Reel (TR) 13-SDT23C712L02CT-ND - Cut Tape (CT) 13-SDT23C712L02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDT23C712L02 | |
Description | TVS DIODE 12VWM 20VC SOT23 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65250 | ¥165.25 |
500 | ¥1.53006 | ¥765.03 |
1,000 | ¥1.04037 | ¥1,040.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95776 | ¥2,873.28 |
6,000 | ¥0.91798 | ¥5,507.88 |
9,000 | ¥0.82619 | ¥7,435.71 |
30,000 | ¥0.81395 | ¥24,418.50 |
75,000 | ¥0.76499 | ¥57,374.25 |