
AP63300WU-7 | |
|---|---|
DigiKey Part Number | 31-AP63300WU-7TR-ND - Tape & Reel (TR) 31-AP63300WU-7CT-ND - Cut Tape (CT) 31-AP63300WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63300WU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63300WU-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12400 | ¥51.24 |
| 25 | ¥4.60920 | ¥115.23 |
| 100 | ¥4.04810 | ¥404.81 |
| 250 | ¥3.77980 | ¥944.95 |
| 500 | ¥3.61812 | ¥1,809.06 |
| 1,000 | ¥3.48502 | ¥3,485.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32048 | ¥9,961.44 |
| 6,000 | ¥3.23998 | ¥19,439.88 |
| 9,000 | ¥3.19967 | ¥28,797.03 |
| 15,000 | ¥3.15501 | ¥47,325.15 |
| 21,000 | ¥3.12891 | ¥65,707.11 |








