
SMF30CA | |
|---|---|
DigiKey Part Number | 4878-SMF30CATR-ND - Tape & Reel (TR) 4878-SMF30CACT-ND - Cut Tape (CT) 4878-SMF30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30CA |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF30CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.13A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84440 | ¥84.44 |
| 500 | ¥0.61976 | ¥309.88 |
| 1,000 | ¥0.54681 | ¥546.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45383 | ¥1,361.49 |
| 6,000 | ¥0.40688 | ¥2,441.28 |
| 9,000 | ¥0.38294 | ¥3,446.46 |
| 15,000 | ¥0.35600 | ¥5,340.00 |
| 21,000 | ¥0.34003 | ¥7,140.63 |
| 30,000 | ¥0.32450 | ¥9,735.00 |











