26V, 18V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V, 18V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232712B451

DigiKey Part Number
283-STS232712B451TR-ND - Tape & Reel (TR)
283-STS232712B451CT-ND - Cut Tape (CT)
283-STS232712B451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232712B451
Description
TVS DIODE 12VWM 7VWM SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V, 18V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
STS232712B451 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
45pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13.3V, 7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.08500¥30.85
100¥1.96740¥196.74
500¥1.48214¥741.07
1,000¥1.32552¥1,325.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09500¥3,285.00
6,000¥0.99736¥5,984.16
9,000¥0.94759¥8,528.31
15,000¥0.89165¥13,374.75
21,000¥0.85852¥18,028.92
30,000¥0.82633¥24,789.90
Manufacturers Standard Package