
DS90UB941ASRTDRQ1 | |
|---|---|
DigiKey Part Number | 296-53545-2-ND - Tape & Reel (TR) 296-53545-1-ND - Cut Tape (CT) 296-53545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB941ASRTDRQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB941ASRTDRQ1 Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.5Gbps | Mounting Type Surface Mount |
Input Type MIPI DSI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB941ASRTDTQ1 | Texas Instruments | 867 | 296-53544-1-ND | ¥323.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.26000 | ¥292.26 |
| 10 | ¥237.21700 | ¥2,372.17 |
| 25 | ¥223.47200 | ¥5,586.80 |
| 100 | ¥208.36590 | ¥20,836.59 |
| 250 | ¥201.16468 | ¥50,291.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥135.45791 | ¥270,915.82 |











